Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVC TAPE 1905BX24
Order Code3051754
Product RangePro Power
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVC TAPE 1905BX24
Order Code3051754
Product RangePro Power
Technical Datasheet
Tape TypeElectrical Insulation
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape Length - Metric5m
Tape Length - Imperial16.4ft
Tape ColourMulticolour
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial16.4ft
Roll Length - Metric5m
Tape Width - Imperial0.75"
Tape Width - Metric19mm
Product RangePro Power
Product Overview
The PVC TAPE 1905BX24 is a general-purpose PVC Insulating Tape.
- Multicolour
- 0 to 80°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Maintenance & Repair
Contents
10 Black, 2 Red, 2 White, 2 Yellow, 2 Blue, 2 Brown, 2 Green and 2 Yellow/green tape.
Technical Specifications
Tape Type
Electrical Insulation
Tape Length - Metric
5m
Tape Colour
Multicolour
Roll Length - Imperial
16.4ft
Tape Width - Imperial
0.75"
Product Range
Pro Power
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Imperial
16.4ft
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
5m
Tape Width - Metric
19mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6