Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRK 420
Order Code145461
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRK 420
Order Code145461
Technical Datasheet
No. of Reels4
Reel Diameter254mm
Product Range-
Product Overview
The RK 420 is a grey Cable Reel Holder with steel/wood construction. This cable reel holder is ideal for all production environments in which harness, assembly and wiring work are undertaken. It is equipped with a wooden rod reel carrier and a tension bar to keep reels revolving without overriding or backlash to tangle the wire. The soft plastic edge of the tension bar acts as a static brush to remove lint and dust from the wire as it is pulled out for use.
- Unit with reels removed can be folded flat for convenience in storing
- Unit handles 4 wire reels
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair
Technical Specifications
No. of Reels
4
Product Range
-
Reel Diameter
254mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.73