Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-320S R
Order Code2547451
Product RangeTS
Technical Datasheet
46 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$43.456 |
10+ | US$40.414 |
25+ | US$37.788 |
Price for:Each
Minimum: 1
Multiple: 1
US$43.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTS-320S R
Order Code2547451
Product RangeTS
Technical Datasheet
Thermostat TypeAdjustable
Operating Temperature Min50°C
Operating Temperature Max320°C
Contact Rating20A at 250VAC
Contact OperationNormally Open, Normally Closed
Thermostat MountingPanel
Approvals & Standards-
Product RangeTS
Product Overview
Precision Capillary Thermostat from the TS Series, with an Adjustable Temperature Range of 50°C to 320°C, capable of handling currents up to 20 A and voltages of 250 V, ensuring accurate and reliable temperature control for a wide range of applications.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automation & Process Control, Temperature, Cooling
Technical Specifications
Thermostat Type
Adjustable
Operating Temperature Max
320°C
Contact Operation
Normally Open, Normally Closed
Approvals & Standards
-
Operating Temperature Min
50°C
Contact Rating
20A at 250VAC
Thermostat Mounting
Panel
Product Range
TS
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075