Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-015-118
Order Code1675048
Product RangeVTX
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoVTX-146-015-118
Order Code1675048
Product RangeVTX
Technical Datasheet
Power Rating15VA
Secondary Voltages2 x 18V
Secondary Current Nom420mA
Winding TypeSingle Primary, Dual Secondary
Toroid CentreOpen
Primary Voltages230V
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter60mm
Height28mm
Product RangeVTX
SVHCNo SVHC (07-Jul-2017)
Alternatives for VTX-146-015-118
1 Product Found
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Power Rating
15VA
Secondary Current Nom
420mA
Toroid Centre
Open
Transformer Mounting
Chassis Mount
Outer Diameter
60mm
Product Range
VTX
Secondary Voltages
2 x 18V
Winding Type
Single Primary, Dual Secondary
Primary Voltages
230V
Transformer Terminals
Wire Leaded
Height
28mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3