Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No1N5408G
Order Code1625006
Product Range1N5408
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time-
Forward Surge Current125A
Operating Temperature Max150°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range1N5408
Qualification-
Alternatives for 1N5408G
2 Products Found
Product Overview
The 1N5408G is a Standard Diode with moulded plastic case and lead-free pure tin-plated solderable leads.
- Colour band denotes cathode end polarity
- Glass-passivated chip junction
- High efficiency, low VF
- High current capability
- High reliability
- High surge current capability
- Low power loss
- 260°C/10 Seconds high temperature soldering guaranteed
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1V
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
1N5408
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012