Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part No2MT3013-W08200
Order Code1860775
Product RangeM12
Technical Datasheet
Connector Type A90° M12 Plug
Connector to Connector90° M12 Plug to Free End
Connector Type AM12 Sensor Right Angle 8 Position Plug
Connector Type BFree End
Connector Type BFree End
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product RangeM12
SVHCNo SVHC (21-Jan-2025)
Alternatives for 2MT3013-W08200
1 Product Found
Product Overview
The 2MT3013-W08200 is a 1m 8-way waterproof Circular Cable Assembly with M12 plug to free end, right angle, panel mount, PVC jacket. The connector is made of gold-plated copper alloy contact and nylon/GF, TPU body, nickel-plated copper alloy shield and 48 hours salt spray contact corrosion.
- IP67 and IP68 Protection rating
- ≤10mΩ Contact resistance
- ≥100MΩ at 500VDC Insulation resistance
- 500 cycles Minimum durability
- ≥500VAC/1 minute Breakdown voltage
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Connector Type A
90° M12 Plug
Connector Type A
M12 Sensor Right Angle 8 Position Plug
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12
Connector to Connector
90° M12 Plug to Free End
Connector Type B
Free End
No. of Positions
8 Positions
Cable Length - Imperial
3.28ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0493