Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoBAV99
Order Code1621837
Product RangeBAV99
Technical Datasheet
Diode ConfigurationDual Series
Repetitive Peak Reverse Voltage70V
Average Forward Current200mA
Forward Voltage Max1.25V
Reverse Recovery Time6ns
Forward Surge Current500mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Diode MountingSurface Mount
Product RangeBAV99
Qualification-
Alternatives for BAV99
4 Products Found
Product Overview
The BAV99 from Multicomp is surface mounted high speed switching diode in SOT-23 package. This is a series pair diode with common cathode and common anode configuration and achieves high current conductivity in small package. Applicable at high speed and general purpose switching application.
- Maximum repetitive reverse voltage of 75V
- Power dissipation is 225mW
- Operating junction temperature of 150°C
- Peak forward surge current is 500mA
- Reverse recovery time of 6ns
- Forward voltage of 1.25V at IF 150mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Diode Configuration
Dual Series
Average Forward Current
200mA
Reverse Recovery Time
6ns
Operating Temperature Max
150°C
No. of Pins
3Pins
Product Range
BAV99
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
1.25V
Forward Surge Current
500mA
Diode Case Style
SOT-23
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008