Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCR1632
Order Code2065168
Product RangeMulticomp Pro Lithium Coin Cell Battery
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR1632
Order Code2065168
Product RangeMulticomp Pro Lithium Coin Cell Battery
Technical Datasheet
Battery Voltage3V
Battery Size Code1632
Battery TechnologyLithium
Battery Capacity120mAh
External Diameter16mm
External Height3.2mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeCoin Cell
Weight2g
Battery IEC CodeCR1632
Battery NEDA Code-
Battery Compliance-
Product RangeMulticomp Pro Lithium Coin Cell Battery
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Alternatives for CR1632
1 Product Found
Product Overview
The CR1632 from Multicomp is a non rechargeable lithium coin cell battery with flat top terminals.
- IEC code of battery is CR1632
- Available in 1632 standard size
- Battery voltage of 3V
- Battery capacity of 120mAh
- Usable temperature range of -20°C to 70°C
- Battery weight is 2g
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
External Diameter
16mm
Battery Terminals
Flat Top
Battery Type / Size
Coin Cell
Battery IEC Code
CR1632
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Battery Size Code
1632
Battery Capacity
120mAh
External Height
3.2mm
Pack Quantity
1
Weight
2g
Battery NEDA Code
-
Product Range
Multicomp Pro Lithium Coin Cell Battery
Technical Docs (2)
Legislation and Environmental
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090