Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCR2032FTH43-3
Order Code2065177
Product RangeMulticomp Pro Battery Coin Cells
Technical Datasheet
14,099 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.100 |
50+ | US$0.978 |
100+ | US$0.801 |
250+ | US$0.733 |
500+ | US$0.661 |
1500+ | US$0.600 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR2032FTH43-3
Order Code2065177
Product RangeMulticomp Pro Battery Coin Cells
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium
External Diameter20mm
Battery Capacity0
Battery TerminalsPCB Pins
External Height3.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3.2g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product RangeMulticomp Pro Battery Coin Cells
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Alternatives for CR2032FTH43-3
2 Products Found
Product Overview
The CR2032 series from Multicomp are non rechargeable lithium coin cell batteries.
- IEC code of battery is CR2032
- NEDA code of battery is 5004LC
- Available in 2032 standard size
- Battery voltage of 3V
- Battery capacity of 210mAh
- Usable temperature range of -20°C to 70°C
- Available with flat top and horizontal placement PCB pin terminals
- Battery weight is 3.2g
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
0
External Height
3.2mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Battery Size Code
2032
External Diameter
20mm
Battery Terminals
PCB Pins
Pack Quantity
1
Weight
3.2g
Battery NEDA Code
5004LC
Product Range
Multicomp Pro Battery Coin Cells
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
UN Hazard Code:3090