Print Page
Image is for illustrative purposes only. Please refer to product description.
4,277 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.827 |
15+ | US$2.600 |
50+ | US$2.345 |
150+ | US$2.144 |
250+ | US$1.956 |
500+ | US$1.782 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCR2477
Order Code2065175
Technical Datasheet
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium
External Diameter24.5mm
Battery Capacity1Ah
External Height7.7mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight10.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Alternatives for CR2477
3 Products Found
Product Overview
The CR2477 from Multicomp is a non-rechargeable lithium coin cell battery
- IEC code of battery is CR2477
- Available in 2477 standard size
- Battery voltage is 3V
- Battery capacity is 1000mAh
- Usable temperature range of -20°C to 70°C
- Standard discharge current is 0.2mA
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
1Ah
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Battery Size Code
2477
External Diameter
24.5mm
External Height
7.7mm
Pack Quantity
1
Weight
10.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090