Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDSI-DSIEC-EV-32P-3C
Order Code2066624
Product RangeMP EV Connectivity
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSI-DSIEC-EV-32P-3C
Order Code2066624
Product RangeMP EV Connectivity
Technical Datasheet
No. of PhasesSingle Phase
Cable Length - Metric3m
Current Rating32A
Jacket ColourOrange
Voltage Rating240VAC
No. of Power Contacts3 (L, N, PE)
Cable Length - Imperial9.8ft
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196-2 Type 2 (SAE J1772)
Connector Type A Gender-
Connector Type BIEC 62196-2 Type 2
Connector Type B Gender-
IP / NEMA RatingIP44
Product RangeMP EV Connectivity
SVHCNo SVHC (07-Jul-2017)
Alternatives for DSI-DSIEC-EV-32P-3C
1 Product Found
Product Overview
The DSI-DSIEC-EV-32P-3C is a 3m Power Cord with standard SAE J1772-2010 plug at one end and standard IEC 62196-2 2010 plug on the other end. Orange jacket. The power cord rated 32A 240VAC.
- 1P + N + PE + PP + CP Contacts
- IP44 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Transportation, Automotive, Energy, Electric Vehicle (EV) Charging
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Voltage Rating
240VAC
Cable Length - Imperial
9.8ft
Connector Type A
IEC 62196-2 Type 2 (SAE J1772)
Connector Type B
IEC 62196-2 Type 2
IP / NEMA Rating
IP44
SVHC
No SVHC (07-Jul-2017)
Cable Length - Metric
3m
Jacket Colour
Orange
No. of Power Contacts
3 (L, N, PE)
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
-
Connector Type B Gender
-
Product Range
MP EV Connectivity
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.95861