Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV32P-3C
Order Code2066612
Technical Datasheet
No. of PhasesSingle Phase
Voltage Rating240VAC
Current Rating32A
Cable Length - Metric3m
Cable Length - Imperial9.8ft
No. of Power Contacts3 (L, N, PE)
No. of Signal Contacts2 (CP, PP)
Connector Type AIEC 62196 Type 1 (SAE J1772)
Connector Type A GenderPlug
Connector Type BFree End
Connector Type B Gender-
Jacket ColourOrange
Product Range-
Alternatives for DSI-EV32P-3C
1 Product Found
Product Overview
The DSI-EV32P-3C is a 3m Power Cord with IEC 62196-2 type 1 plug, SAE J1772 connector at one end and free leads at the other end. Orange jacket. The power cord rated 32A 240VAC.
- IP54 Rated ergonomic pistol grip style
- 1P + N + PE + PP + CP Contacts
- IP44 Protection rating
- 10000-cycle Durability (mating)
- Cable strain relief feature
- Insulation terminal design
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Phases
Single Phase
Current Rating
32A
Cable Length - Imperial
9.8ft
No. of Signal Contacts
2 (CP, PP)
Connector Type A Gender
Plug
Connector Type B Gender
-
Product Range
-
Voltage Rating
240VAC
Cable Length - Metric
3m
No. of Power Contacts
3 (L, N, PE)
Connector Type A
IEC 62196 Type 1 (SAE J1772)
Connector Type B
Free End
Jacket Colour
Orange
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.85