Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDSI-EV32P-NC
Order Code2066613
Your Part Number
Technical Datasheet
No Longer Stocked
Product Overview
The DSI-EV32P-NC is an electric-vehicle Charging Plug with IP54 rated ergonomic pistol style grip. It features impact resistant 'run over' proof, cable strain relief and insulated terminal design. The plug was designed according to the standard of SAE J1772-2010.
- 32A Rated current
- 240V Rated voltage
- IP44 Protection rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automotive
Technical Specifications
EV Connector Standard
J1772
Voltage Rating
240VAC
No. of Contacts
5 Contact
EV Charging Level
Level 2
Product Range
-
Gender
Plug
Current Rating
32A
IP Rating
IP44
Contact Termination
Crimp
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3