Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC200-02-C100-9-T-L
Order Code1521258
Technical Datasheet
Safety CategoryClass 100
Glove StyleFull
Glove SizeL
Glove ColourWhite
Glove MaterialLatex
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The DYC200-02-C100-9-T-L is a large size white Cleanroom Gloves, made of pure natural latex. These gloves offer superior resistance to dilute acids and alkalis, abrasive force and tearing. With a provision of elasticity, these gloves provide optimal tactile sensitivity, long-term comfort and dexterity. Highest quality compounded in-house from formulation and process consistency. Plus, these class 100 gloves show significantly low extraction level. Applicable to class 100 or better clean rooms where critical applications are not carried out. Ideal for the disk-drive and related industries (HGA, HAS etc).
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
Class 100
Glove Size
L
Glove Material
Latex
SVHC
No SVHC (17-Dec-2014)
Glove Style
Full
Glove Colour
White
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:40151900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.73119