Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoES1B
Order Code4084608
Product RangeES1B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES1B
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for ES1B
4 Products Found
Product Overview
The ES1B is an ultra-fast recovery Power Diode with moulded plastic case and solder-plated terminals. It is suitable for surface-mounted application.
- Polarity is indicated by cathode band
- Low profile package
- Built-in strain-relief
- Ideal for automated placement
- Easy pick and place
- Superfast recovery time for high efficiency
- 250°C/10sec High temperature soldering at terminals
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
950mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
ES1B
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068