Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLL4148
Order Code7355513
Product RangeLL414
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeLL414
Qualification-
Alternatives for LL4148
4 Products Found
Product Overview
The LL4148 from Multicomp is surface mount, low power signal diode.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 100V
- Power dissipation is 500mW
- Operating junction temperature of -65°C to 175°C
- Peak forward surge current is 2A at tp 1μs
- Reverse recovery time of 4ns
- Forward voltage of 1000mV at IF 50mA
- SOD-80 (MiniMELF) case style
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
LL414
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-80 (MiniMELF)
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012