Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR1545CT
Order Code1625122
Product RangeMBR15
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage45V
Average Forward Current15A
Forward Voltage Max720mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleTO-220AB
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeMBR15
Qualification-
Product Overview
The MBR1545CT is a Rectifier Diode with moulded plastic body, metal silicon junction, majority carrier conduction and lead-free pure tin-plated terminals. The rectifier diode features solderable terminals as per MIL-STD-750, method 2026 standard, low power loss and high efficiency. Polarity marked on the body.
- High current capability
- Low forward voltage drop
- High surge capability
- 31V Maximum RMS voltage
- 45V Maximum DC blocking voltage
- 400pF Typical junction capacitance
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
15A
Forward Surge Current
150A
Diode Case Style
TO-220AB
Reverse Recovery Time
-
Product Range
MBR15
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
720mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536