Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR20200CT
Order Code1625131
Product RangeMBR20
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max1.23V
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR20
Qualification-
Alternatives for MBR20200CT
3 Products Found
Product Overview
The MBR20200CT is a Rectifier Diode with moulded plastic body, metal silicon junction, majority carrier conduction and lead-free terminals. The rectifier diode features solderable terminals as per MIL-STD-750, method 2026 standard, low power loss and high efficiency. Polarity marked on the body.
- High current capability
- Low forward voltage drop
- High surge capability
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 320pF Typical junction capacitance
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AB
Forward Voltage Max
1.23V
Operating Temperature Max
175°C
Product Range
MBR20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195