Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMBR2060CT
Order Code1625133
Product RangeMBR20
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current20A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max950mV
Forward Surge Current150A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeMBR20
Qualification-
Alternatives for MBR2060CT
1 Product Found
Product Overview
The MBR2060CT is a Schottky Barrier Rectifier with an UL94V-0 flammability-rated plastic case. Using the Schottky barrier principle with a molybdenum barrier metal. This state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage high frequency rectification or as freewheeling and polarity protection diodes.
- Low forward voltage
- Low stored charge majority carrier conduction
- Guard ring for stress protection
- Low switching noise
- High current capacity
- Guarantee reverse avalanche
- Low power loss and high efficiency
Applications
Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
20A
Diode Case Style
TO-220AB
Forward Voltage Max
950mV
Operating Temperature Max
150°C
Product Range
MBR20
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002536