Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC-QF-80-01
Order Code1326563
Technical Datasheet
Fan Frame Size-
For Use With80mm Axial Fans
Fixing Centres71.5mm
Filter MaterialFoam
Guard Material-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The MC-QF-80-01 is a 80mm white Fan Filter made of foam dust FL100 and is for use with the axial fans.
Applications
Industrial
Technical Specifications
Fan Frame Size
-
Fixing Centres
71.5mm
Guard Material
-
SVHC
No SVHC (07-Jul-2017)
For Use With
80mm Axial Fans
Filter Material
Foam
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00064