Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC02194
Order Code4149695
Technical Datasheet
Product Range-
No. of Contacts2 Contact
GenderJack
Connector MountingPanel Mount
Contact PlatingNickel Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MC02194 from Multicomp is a spring-loaded Dual Speaker Push Terminal that is ideal for mounting on speaker cabinets.
- Red and black push terminals mounted on a black mounting bezel
- Ideal for mounting on speaker cabinets
- 54.6mm W x 24.2mm H
- 44mm fixing centres
- Nickel-plated copper soldering tabs
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Gender
Jack
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
2 Contact
Connector Mounting
Panel Mount
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215003