Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC33180
Order Code1800738
Product RangeMC33
Technical Datasheet
Thermistor MountingThrough Hole
Product RangeMC33
Voltage Rating90VDC
Holding Current1.35A
Trip Current2.7A
Time to Trip9.6s
Current Rating Max40A
Lead Spacing5.1mm
Diameter14.5mm
Thickness3.1mm
Height19.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MC33180
2 Products Found
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Thermistor Mounting
Through Hole
Voltage Rating
90VDC
Trip Current
2.7A
Current Rating Max
40A
Diameter
14.5mm
Height
19.6mm
Operating Temperature Max
85°C
Product Range
MC33
Holding Current
1.35A
Time to Trip
9.6s
Lead Spacing
5.1mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000594