Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36212
Order Code1861180RL
Product RangeMC36
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeMC36
Voltage Rating16VDC
Holding Current350mA
Trip Current700mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC36212
2 Products Found
Product Overview
The FSMD series from Multicomp are surface mountable PTC (positive Temperature coefficient) resettable fuses. These fuses have operation current ranges from 0.10mA to 3A.
- Faster time to trip
- Lower resistance
- Temperature range from -40°C to 85°C
- Rated voltage range from 6V to 60V
- UL, CSA and TUV approved
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
16VDC
Trip Current
700mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Product Range
MC36
Holding Current
350mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035