Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCI002141S
Order Code2448320
Product RangeMCI002
Technical Datasheet
Product RangeMCI002
Termination-
Wire Size AWG Min19AWG
Wire Size AWG Max17AWG
Conductor Area CSA0.75mm²
Terminal TypeWire Splice
Insulator ColourGrey
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- No need to remove wire insulation
- No need to splice the wires
- No need for taping
- Water and dust resistant (IP 33)
- Absolutely free from electric shock
- As easy as 1-2-3 operation
- Accommodate all kinds of electric wires
Technical Specifications
Product Range
MCI002
Wire Size AWG Min
19AWG
Conductor Area CSA
0.75mm²
Insulator Colour
Grey
Terminal Material
-
Termination
-
Wire Size AWG Max
17AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134