Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMUR460
Order Code1625177
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.35V
Reverse Recovery Time60ns
Forward Surge Current150A
Operating Temperature Max150°C
Diode Case StyleDO-201AA
No. of Pins2 Pin
Product Range-
Qualification-
Alternatives for MUR460
3 Products Found
Product Overview
The MUR460 is a single-phase ultrafast Power Diode with lead-free pure tin-plated lead and a molded plastic case. Solderable terminals as per MIL-STD-202, method 208 standard. Color band denotes cathode end polarity. It is suitable for used in switching power supplies, freewheeling and inverters.
- Ultrafast recovery time for high efficiency
- Excellent high temperature switching
- Glass passivated junction
- 420V Maximum RMS voltage
- 600V Maximum DC blocking voltage
Applications
Power Management, Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
60ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.35V
Forward Surge Current
150A
Diode Case Style
DO-201AA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724