Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoUS1J.
Order Code1625282
Product RangeUS1J
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.7V
Reverse Recovery Time75ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeUS1J
Qualification-
SVHCNo SVHC (07-Jul-2017)
Alternatives for US1J.
3 Products Found
Product Overview
The US1J is a surface-mount Ultra-fast Diode with moulded plastic case and solderable solder-plated terminals as per MIL-STD-750 standard.
- Polarity is indicated by cathode band
- Glass-passivated junction chip
- Low-profile package
- Built-in strain-relief
- Ideal for automated placement
- Easy pick and place
- Ultra-fast recovery time for high efficiency
- Low forward voltage, low power loss
- 260°C/10sec High temperature soldering guaranteed at terminals
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.7V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
US1J
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064