Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoXPEWHT-L1-0000-009E7-3UP
Order Code1855671
Product RangeXPE
Technical Datasheet
Product RangeXPE
LED Module TypeBoard + LED
CCT3000K
Luminous Flux @ Test80.6lm
Supply Voltage3.2V
Forward Current @ Test350mA
Product Overview
The XPEWHT-L1-0000-009E7-3UP is a warm white LED Array offers 115° viewing angle.
- 3 LEDs
Applications
LED Lighting
Technical Specifications
Product Range
XPE
CCT
3000K
Supply Voltage
3.2V
LED Module Type
Board + LED
Luminous Flux @ Test
80.6lm
Forward Current @ Test
350mA
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019561