Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No3209885-M
Order Code5091100
Technical Datasheet
Flux TypeNo Clean
Solder Alloy95.5, 3.5, 0.7 Sn, Ag, Cu
Melting Temperature217°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- General purpose for stencil printing applications
- Wide printing and reflow process windows (air and nitrogen)
- Good tack performance, excellent slump resistance
- 96SC (SAC Alloy)
- No-clean, residues
- 88% metal content
- IPC/J-STD ROMO approved
Technical Specifications
Flux Type
No Clean
Melting Temperature
217°C
Weight - Imperial
1.102lb
SVHC
No SVHC (19-Jan-2021)
Solder Alloy
95.5, 3.5, 0.7 Sn, Ag, Cu
Weight - Metric
500g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5