Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No50A-10101
Order Code175219
Technical Datasheet
Total Delay Time100ns
Delay Time per Tap10ns
No. of Taps10
Digital IC CaseDIP
No. of Pins14Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Technical Specifications
Total Delay Time
100ns
No. of Taps
10
No. of Pins
14Pins
Operating Temperature Max
70°C
Delay Time per Tap
10ns
Digital IC Case
DIP
Operating Temperature Min
0°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667