Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MC
Order Code1362405
Product Range78253/55MC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MC
Order Code1362405
Product Range78253/55MC Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating200mA
Power Rating1W
Isolation Voltage1.5kV
Product Range78253/55MC Series
Product Overview
The 78253/55MC is a 1W 5V fully encapsulated Converter Isolation Transformer with toroidal construction, matte tin pin finish, 1:1.31 turn ratio and surface mount, it is designed for use with the MAX253 chip set to provide isolated power supplies. This transformer features centre tapped secondary winding allows for full bridge, half bridge or voltage doubling, industry-standard pinout and industrial temperature range.
- Up to 500kHz Frequency range
- Up to 4kVDC Isolation
- 300°C Lead temperature 1.5mm from case for 10 seconds
- -40 to 85°C Operating free air temperature range
Applications
Power Management
Technical Specifications
SMPS Transformer Type
Converter
Power Rating
1W
Product Range
78253/55MC Series
Current Rating
200mA
Isolation Voltage
1.5kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001