Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MVC
Order Code1362408
Product Range78253/55MVC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/55MVC
Order Code1362408
Product Range78253/55MVC Series
Technical Datasheet
SMPS Transformer TypeConverter
Current Rating200mA
Power Rating1W
Isolation Voltage4kV
Product Range78253/55MVC Series
Product Overview
The 78253/55MVC is a 200mA low-profile through hole Converter Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 78253 series transformer is fully encapsulated and rated with 240mH primary inductance and 4000VDC isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This converter transformer is specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 5Vversion can supply 1W and the 3.3V version can supply 500mW. A centre tapped secondary winding allows for full bridge, half bridge or voltage doubling.
- 300°C for 10 seconds Peak wave solder temperature
Applications
Industrial, Power Management
Technical Specifications
SMPS Transformer Type
Converter
Power Rating
1W
Product Range
78253/55MVC Series
Current Rating
200mA
Isolation Voltage
4kV
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001481