Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-40LCD-4/20S-C
Order Code1339307
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoDMS-40LCD-4/20S-C
Order Code1339307
Technical Datasheet
No. of Digits / Alpha4-1/2
Meter FunctionCurrent Loop Indicator
Meter Range4mA to 20mA
Digit Height10.2mm
Panel Cutout Height22.35mm
Panel Cutout Width53.85mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
Alternatives for DMS-40LCD-4/20S-C
1 Product Found
Technical Specifications
No. of Digits / Alpha
4-1/2
Meter Range
4mA to 20mA
Panel Cutout Height
22.35mm
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Meter Function
Current Loop Indicator
Digit Height
10.2mm
Panel Cutout Width
53.85mm
Supply Voltage Max
-
Operating Temperature Max
50°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043