Print Page
Image is for illustrative purposes only. Please refer to product description.
899 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.399 |
10+ | US$2.157 |
25+ | US$2.064 |
50+ | US$1.970 |
100+ | US$1.809 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2430
Order Code2887590
Also Known AsCR2430
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2430
Battery TechnologyLithium Manganese Dioxide
Battery Capacity300mAh
External Diameter24.5mm
Battery TerminalsPressure Contact
External Height3mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4.3g
Battery IEC CodeCR2430
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
External Height
3mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2430
Battery Capacity
300mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
4.3g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043
UN Hazard Code:3090