Print Page
Image is for illustrative purposes only. Please refer to product description.
1,473 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.997 |
10+ | US$1.809 |
25+ | US$1.729 |
50+ | US$1.648 |
100+ | US$1.501 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoCR2450
Order Code2887591
Also Known AsCR2450
Technical Datasheet
Battery Voltage3V
Battery Size CodeCR2450
Battery TechnologyLithium Manganese Dioxide
Battery Capacity610mAh
External Diameter24.5mm
Battery TerminalsPressure Contact
External Height5mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight6.6g
Battery IEC CodeCR2450
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Standard coin manganese dioxide lithium battery
- Lightweight, high voltage and high energy density
- Excellent discharge characteristics
- Excellent leakage resistance
- Excellent long-term reliability
- UL approved
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
External Height
5mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2450
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
CR2450
Battery Capacity
610mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
6.6g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066
UN Hazard Code:3090