Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLM0QSN900HY2D
Order Code3353086
Product RangeDLM0QS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
15000+ | US$0.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
US$750.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLM0QSN900HY2D
Order Code3353086
Product RangeDLM0QS Series
Technical Datasheet
DC Current Rating50mA
Inductance-
Product RangeDLM0QS Series
Impedance90ohm
Common Mode Filter Case0.65mm x 0.5mm x 0.3mm
Product Length0.65mm
Product Width0.5mm
Product Height0.3mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
50mA
Product Range
DLM0QS Series
Common Mode Filter Case
0.65mm x 0.5mm x 0.3mm
Product Width
0.5mm
Qualification
-
Inductance
-
Impedance
90ohm
Product Length
0.65mm
Product Height
0.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability