Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoFDUE1245-H-R72M=P3
Order Code3353484
Product RangeFDUE1245 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoFDUE1245-H-R72M=P3
Order Code3353484
Product RangeFDUE1245 Series
Technical Datasheet
Inductance720nH
RMS Current (Irms)22A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeFDUE1245 Series
Power Inductor Case12.3mm x 12.1mm x 4.5mm
DC Resistance Max1740µohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.1mm
Product Height4.5mm
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inductance
720nH
Inductor Construction
Shielded
Product Range
FDUE1245 Series
DC Resistance Max
1740µohm
Product Length
12.3mm
Product Height
4.5mm
RMS Current (Irms)
22A
Saturation Current (Isat)
24A
Power Inductor Case
12.3mm x 12.1mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
12.1mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00375