Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH3NPN4R7MM0L
Order Code2470318RL
Product RangeLQH3NPN_M0 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH3NPN4R7MM0L
Order Code2470318RL
Product RangeLQH3NPN_M0 Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.13ohm
Self Resonant Frequency65MHz
DC Current Rating880mA
Inductor Case / Package1212
Product RangeLQH3NPN_M0 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3mm
Product Width3mm
Product Height1.4mm
Alternatives for LQH3NPN4R7MM0L
1 Product Found
Product Overview
The LQH3NPN4R7MM0L is a wire wound Shielded Inductor offers 65MHz minimum self-resonance frequency and 1MHz inductance test frequency.
- Magnetic shield of magnetic powder in resin
- -40 to 85°C Operating temperature range (self-temperature rise is not included)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
65MHz
Inductor Case / Package
1212
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3mm
DC Resistance Max
0.13ohm
DC Current Rating
880mA
Product Range
LQH3NPN_M0 Series
Inductor Construction
Shielded
Product Length
3mm
Product Height
1.4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003