Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH44PN1R0NJ0L
Order Code2219289
Product RangeLQH44PN_J0 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH44PN1R0NJ0L
Order Code2219289
Product RangeLQH44PN_J0 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.048ohm
Self Resonant Frequency130MHz
DC Current Rating2A
Inductor Case / Package1515
Inductor Case Style1515
Product RangeLQH44PN_J0 Series
Inductance Tolerance± 30%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.1mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
130MHz
Inductor Case / Package
1515
Product Range
LQH44PN_J0 Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.1mm
DC Resistance Max
0.048ohm
DC Current Rating
2A
Inductor Case Style
1515
Inductance Tolerance
± 30%
Core Material
Ferrite
Product Width
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability