Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH6PPN470M43L
Order Code1782814RL
Product RangeLQH6PPN_43 Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH6PPN470M43L
Order Code1782814RL
Product RangeLQH6PPN_43 Series
Technical Datasheet
Inductance47µH
DC Resistance Max0.23ohm
Self Resonant Frequency6MHz
DC Current Rating1.25A
Inductor Case / Package2424 [6060 Metric]
Product RangeLQH6PPN_43 Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length6mm
Product Width6mm
Product Height4.3mm
Technical Specifications
Inductance
47µH
Self Resonant Frequency
6MHz
Inductor Case / Package
2424 [6060 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
6mm
DC Resistance Max
0.23ohm
DC Current Rating
1.25A
Product Range
LQH6PPN_43 Series
Inductor Construction
Shielded
Product Length
6mm
Product Height
4.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005