Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFM18CC220U1C3D
Order Code2473610
Product RangeNFM Series
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoNFM18CC220U1C3D
Order Code2473610
Product RangeNFM Series
Technical Datasheet
Capacitance22pF
Voltage Rating16V
Current Rating400mA
Capacitor Case Style0603 [1608 Metric]
Capacitor MountingSurface Mount
Capacitance Tolerance± 20%
Operating Temperature Min-55°C
Operating Temperature Max125°C
DC Resistance Max0.3ohm
Insulation Resistance1Gohm
Dielectric Characteristic-
Product RangeNFM Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The NFM18CC220U1C3D is a CHIP EMIFIL® Power Line Filter designed for noise suppression. Its inner structure is like a feed-through capacitor, makes its ground impedance quite low. The 3-terminal capacitor has a good noise suppression effect at a high frequency range up to several hundred MHz. It is suitable for use in noise suppression in low speed signal lines and general electronic equipment.
- Standard of 3-terminal capacitor
- 1000MΩ Minimum insulation resistance
- -55 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Communications & Networking
Warnings
The excessive heat by other products may cause deterioration of insulation resistance and excessive heat at this product, resulting in a fire.
Technical Specifications
Capacitance
22pF
Current Rating
400mA
Capacitor Mounting
Surface Mount
Operating Temperature Min
-55°C
DC Resistance Max
0.3ohm
Dielectric Characteristic
-
SVHC
No SVHC (07-Jul-2017)
Voltage Rating
16V
Capacitor Case Style
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Operating Temperature Max
125°C
Insulation Resistance
1Gohm
Product Range
NFM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004