Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA100T-D01
Order Code2381833
Technical Datasheet
Sensor Output TypeRatiometric
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Beam Angle30°
Output Current-
Output Voltage-
Product Range-
Product Overview
The SCA100T-D01 is a 3D-MEMS-based Dual-axis Inclinometer family that provides instrumentation grade performance for levelling applications. The measuring axes of the sensing elements are parallel to the mounting plane and orthogonal to each other. Low temperature dependency, high resolution and low noise, together a with robust sensing element design, make this ideal choice for levelling instruments. The Murata inclinometers are unsensitive to vibration, due to their over damped sensing elements and can withstand mechanical shocks of up to 20000g.
- Dual axis inclination measurement (X and Y)
- ±30° Measuring range
- 0.0035° Resolution (10Hz BW, analogue output)
- Sensing element controlled over damped frequency response (-3dB 18Hz)
- Robust design, high shock durability (20000g)
- High stability over-temperature and time
- Ratiometric analogue voltage outputs
- Digital SPI inclination and temperature output
- Comprehensive failure detection features
- -40 to +125°C Operating temperature range
Applications
Test & Measurement, Building Automation
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Sensor Output Type
Ratiometric
Supply Voltage DC Max
5.25V
Output Current
-
Product Range
-
Supply Voltage DC Min
4.75V
Beam Angle
30°
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236