Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA103T-D05
Order Code2381836
Technical Datasheet
Sensor Output TypeRatiometric
Supply Voltage DC Min4.75V
Supply Voltage DC Max5.25V
Beam Angle90°
Output Current-
Output Voltage-
Product Range-
Technical Specifications
Sensor Output Type
Ratiometric
Supply Voltage DC Max
5.25V
Output Current
-
Product Range
-
Supply Voltage DC Min
4.75V
Beam Angle
90°
Output Voltage
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012