Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoSCR1100-D04
Order Code2381843
Technical Datasheet
Sensing AxisX
MEMS Sensor OutputDigital
Full Scale Rate Range 300/s
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSMD
No. of Pins32Pins
Sensor Case StyleSMD
Output InterfaceSPI
Operating Temperature Min-40°C
Sensitivity Typ18LSB//s
Operating Temperature Max125°C
Product Range-
Qualification-
Technical Specifications
Sensing Axis
X
Full Scale Rate Range
300/s
Supply Voltage Max
5.25V
No. of Pins
32Pins
Output Interface
SPI
Sensitivity Typ
18LSB//s
Product Range
-
MEMS Sensor Output
Digital
Supply Voltage Min
4.75V
Sensor Case / Package
SMD
Sensor Case Style
SMD
Operating Temperature Min
-40°C
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012