Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoTZC3R100A110R00
Order Code2456140
Product RangeTZC3 Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerMURATA
Manufacturer Part NoTZC3R100A110R00
Order Code2456140
Product RangeTZC3 Series
Technical Datasheet
Minimum Trimmer Capacitance3pF
Maximum Trimmer Capacitance10pF
Voltage(DC)100V
Capacitance Tolerance0%, +50%
Capacitor MountingSurface Mount
Adjustment TypeScrewdriver Slot
Capacitor Case / PackageSMD
Product Diameter-
Product Length4.5mm
Product Width3.2mm
Product Height1.6mm
Product RangeTZC3 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Jul-2017)
Product Overview
The TZC3R100A110R00 is a SMD type Ceramic Trimmer Capacitor designed for automatic placement in surface mount applications. Also suitable for compact radio, headphone, hybrid IC, cordless telephone and portable radio equipment applications.
- Small size
- Colour coded stator permits easy identification of capacitance and reduces mounting errors
- Can be adjusted with conventional adjustment tools having a thickness of 0.5mm
- Heat resistant resin withstands reflow soldering temperatures
Applications
RF Communications, Communications & Networking, Consumer Electronics
Technical Specifications
Minimum Trimmer Capacitance
3pF
Voltage(DC)
100V
Capacitor Mounting
Surface Mount
Capacitor Case / Package
SMD
Product Length
4.5mm
Product Height
1.6mm
Operating Temperature Min
-25°C
SVHC
No SVHC (07-Jul-2017)
Maximum Trimmer Capacitance
10pF
Capacitance Tolerance
0%, +50%
Adjustment Type
Screwdriver Slot
Product Diameter
-
Product Width
3.2mm
Product Range
TZC3 Series
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85323000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907