Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMYRRA
Manufacturer Part No74003
Order Code1777984
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating1.8A
Power Rating6W
Isolation Voltage3.75kV
Product Range-
Technical Specifications
SMPS Transformer Type
Flyback
Power Rating
6W
Product Range
-
Current Rating
1.8A
Isolation Voltage
3.75kV
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006