Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMYRRA
Manufacturer Part No74023
Order Code1501047
Technical Datasheet
SMPS Transformer TypeFlyback
Power Rating16W
Secondary Voltages3.3V, 5V, 12V, 18V, 30V
Frequency Range132kHz
Current Rating2A
Isolation Voltage4kV
Primary Voltages110V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
SMPS Transformer Type
Flyback
Secondary Voltages
3.3V, 5V, 12V, 18V, 30V
Current Rating
2A
Primary Voltages
110V
Product Range
-
Power Rating
16W
Frequency Range
132kHz
Isolation Voltage
4kV
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015