Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMYRRA
Manufacturer Part No74080
Order Code1501050
Technical Datasheet
Power Rating24W
SMPS Transformer TypeFlyback
Secondary Voltages2 x 12V
Frequency Range132kHz
Current Rating1.5A
Isolation Voltage4kV
Primary Voltages185V, 265V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Power Rating
24W
Secondary Voltages
2 x 12V
Current Rating
1.5A
Primary Voltages
185V, 265V
Product Range
-
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012