Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | US$36.971 |
5+ | US$31.570 |
10+ | US$30.096 |
20+ | US$26.961 |
Price for:Each
Minimum: 1
Multiple: 1
US$36.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNANOTEC
Manufacturer Part NoLSNUT-T6X2-F
Order Code1962040
Technical Datasheet
Accessory TypeThreaded Nut
For Use WithLinear Actuators
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The LSNUT-T6X2-F is a Threaded Nut for linear actuators made of PEEK and offer significantly better sliding properties compared to conventional thread nuts made of bronze because of their lower friction, which makes them nearly twice as efficient. Therefore the service life of the motor is considerably longer and maintenance requirements are reduced due to the self-lubricating properties of the nut. Threaded nut LSNUT-Zero is already pre-tensioned, which results in nearly zero-play with higher friction losses, however and more precise positioning.
Applications
Industrial
Technical Specifications
Accessory Type
Threaded Nut
Product Range
-
For Use With
Linear Actuators
SVHC
No SVHC (14-Jun-2023)
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
Tariff No:85030099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635