Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNANOTEC
Manufacturer Part NoST5709S1208-B
Order Code4743155
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size56.4mm
Coil TypeUnipolar
No. of PhasesTwo Phase
Step Angle0.9°
Resistance5ohm
Torque Max0.75N-m
Current Rating1.2A
Inductance11.6mH
Voltage Rating Max6VDC
No. of Wires8
External Length52.5mm
Shaft Diameter6.35mm
Product Range-
Shaft Length20.6mm
Product Overview
The ST5709S1208-B is a 1.2A 6VDC 2-phase high torque two-shaft Stepper Motor with unipolar coil winding, 5Ω resistance, 11.6mH inductance and 0.75Nm torque. This stepper motor has stepped windings for the most diverse speed requirements.
- 275g-cm² Rotor inertia
- -10 to 50°C Ambient temperature range
Applications
Motor Drive & Control
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Unipolar
Step Angle
0.9°
Torque Max
0.75N-m
Inductance
11.6mH
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20.6mm
Motor Size
56.4mm
No. of Phases
Two Phase
Resistance
5ohm
Current Rating
1.2A
Voltage Rating Max
6VDC
External Length
52.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64