Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNANOTRON TECHNOLOGIES
Manufacturer Part NoNA0108B
Order Code1382194
Technical Datasheet
Frequency Min-
Frequency Max2.45GHz
RF / IF Modulation-
Data Rate2Mbps
Transmitting Current78mA
RF IC Case StyleMLF
No. of Pins44Pins
Supply Voltage Min2.4V
Supply Voltage Max3.6V
Sensitivity dBm-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Frequency Min
-
RF / IF Modulation
-
Transmitting Current
78mA
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
MSL
-
Frequency Max
2.45GHz
Data Rate
2Mbps
RF IC Case Style
MLF
Supply Voltage Min
2.4V
Sensitivity dBm
-92dBm
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012